Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720019 US CAL D
Newark Part No.49AJ4875
Product RangeMulticomp Pro PC Oscilloscopes
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $867.360 |
Price for:Each
Minimum: 1
Multiple: 1
$867.36
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720019 US CAL D
Newark Part No.49AJ4875
Product RangeMulticomp Pro PC Oscilloscopes
Technical Datasheet
Product RangeMulticomp Pro PC Oscilloscopes
Scope Channels2 Analog, 1 Ext Trigger
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth10 Mpts
Calculated Rise Time3.5ns
Kit ContentsOscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP720019 is a 2 channel, 100MHz, 8bit PC-based oscilloscope. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.
- X-Y and FFT modes, with waveforms displayed on the same screen
- Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
- 8 bit vertical resolution (A/D) (2 channels simultaneously)
- 2mV/div~5V/div vertical sensitivity
- Edge, pulse, video, slope and alternate trigger types
- Auto, normal and single trigger modes
- Sample, peak detect and average acquisition modes
- USB 2.0 communication interface
- Synchronized input/output, pass/fail and external trigger input signal types
- TTL level standard
Contents
PC oscilloscope, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.
Technical Specifications
Product Range
Multicomp Pro PC Oscilloscopes
Bandwidth
100MHz
Display Memory Depth
10 Mpts
Kit Contents
Oscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
Plug Type
US
Scope Channels
2 Analog, 1 Ext Trigger
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate