New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Test & Measurement
                      3. Oscilloscopes
                      4. PC Based Oscilloscopes
                      Print Page

                      MP720019 US CAL DU

                      PC USB Oscilloscope, Calibrated w/D&U, Multicomp Pro PC Oscilloscopes, 2 Analog, 1 Ext Trigger

                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      MULTICOMP PRO MP720019 US CAL DU
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720019 US CAL DU
                      Newark Part No.49AJ4876
                      Product RangeMulticomp Pro PC Oscilloscopes
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on despatch.
                      QuantityPrice
                      1+$925.290
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $925.29
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMP720019 US CAL DU
                      Newark Part No.49AJ4876
                      Product RangeMulticomp Pro PC Oscilloscopes
                      Technical Datasheet

                      Data Sheet

                      Product RangeMulticomp Pro PC Oscilloscopes
                      Scope Channels2 Analog, 1 Ext Trigger
                      Bandwidth100MHz
                      Sampling Rate1GSPS
                      Display Memory Depth10 Mpts
                      Calculated Rise Time3.5ns
                      Kit ContentsOscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag
                      Manufacturer Warranty3 Years
                      Plug TypeUS
                      SVHCTo Be Advised

                      Product Overview

                      MP720019 is a 2 channel, 100MHz, 8bit PC-based oscilloscope. Featuring 10M record lengths, friendly UI, multi-trigger options, USB bus powering and an ultra-thin body design with easy portability.

                      • X-Y and FFT modes, with waveforms displayed on the same screen
                      • Horizontal scale (s/div) - 2ns/div~100s/div, step by 1~2~5
                      • 8 bit vertical resolution (A/D) (2 channels simultaneously)
                      • 2mV/div~5V/div vertical sensitivity
                      • Edge, pulse, video, slope and alternate trigger types
                      • Auto, normal and single trigger modes
                      • Sample, peak detect and average acquisition modes
                      • USB 2.0 communication interface
                      • Synchronized input/output, pass/fail and external trigger input signal types
                      • TTL level standard

                      Contents

                      PC oscilloscope, USB cable, CD-ROM, Manual, Probes, Probe adjust tool.

                      Technical Specifications

                      Product Range

                      Multicomp Pro PC Oscilloscopes

                      Bandwidth

                      100MHz

                      Display Memory Depth

                      10 Mpts

                      Kit Contents

                      Oscilloscope, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional Acc: Soft Bag

                      Plug Type

                      US

                      Scope Channels

                      2 Analog, 1 Ext Trigger

                      Sampling Rate

                      1GSPS

                      Calculated Rise Time

                      3.5ns

                      Manufacturer Warranty

                      3 Years

                      SVHC

                      To Be Advised

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:3A992
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.