Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720025 US CAL D
Newark Part No.49AJ4881
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
Quantity | Price |
---|---|
1+ | $1,417.530 |
Price for:Each
Minimum: 1
Multiple: 1
$1,417.53
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720025 US CAL D
Newark Part No.49AJ4881
Technical Datasheet
Product Range-
Scope Channels4 Analog
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth40 Mpts
Calculated Rise Time3.5ns
Scope Display TypeLCD Color
Kit ContentsDSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag & Battery
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP720025 is an 8bit, 4 channel 100MHz touchscreen digital oscilloscope. Featuring built-in frequency counter and decoder, 40M record lengths with max 45,000wfms/s waveform refresh rates, low background noise, SCPI and LabVIEW support, and multi-interface integration.
- 8" high-resolution touch-screen LCD screen (800x600)
- 45,000 frame/sec waveform refresh rate, multi-level grey scale and colour temperature display
- Horizontal rate - 2ns/div - 1000s/div, step by 1-2-5
- Sample rate/real-time accuracy of ±2.5ppm
- DC, AC and GND input couplings
- 1mV/div - 10V/div vertical sensitivity (at input)
- Edge, video, pulse, slope, runt, windows, timeout, logic, I2C, SPI, RS232 and CAN trigger types
- I2C, SPI, RS232 and CAN bus decoding
- Auto, normal and single trigger modes
- USB host, USB device, USB port for PictBridge, Trig Out (P/F), LAN and VGA communication interfaces
Contents
Digital storage oscilloscope, 4x probes, Probe manual, Accessories bag, USB type B cable, Operating instructions, CD-ROM, Mains cord.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
40 Mpts
Scope Display Type
LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Analog
Sampling Rate
1GSPS
Calculated Rise Time
3.5ns
Kit Contents
DSO, Power Cord, USB Cable, CD Rom, Probes, Probe Adjust Tool, Manual, Optional: Soft Bag & Battery
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate