Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720644 US CAL D
Newark Part No.49AJ4884
Product RangeMulticomp Pro Tablet Oscilloscopes
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $1,297.180 |
Price for:Each
Minimum: 1
Multiple: 1
$1,297.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720644 US CAL D
Newark Part No.49AJ4884
Product RangeMulticomp Pro Tablet Oscilloscopes
Technical Datasheet
Product RangeMulticomp Pro Tablet Oscilloscopes
Scope Channels2 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth40 Mpts
Calculated Rise Time-
Scope Display TypeTFT LCD Color
Kit ContentsDSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP720644 is a 2 channel handheld digital storage oscilloscope with multimeter function.
- Oscilloscope + multimeter dual function in one
- Bandwidth up to 100MHz, real-time sampling rate 1GS/s
- 40M memory depth, 45,000wfms/s waveform refresh rate
- Low local noise, more accurate small signal test
- 8-inch (800 × 600) multi-touch LCD screen
- Support SCPI, LabVIEW
- Various advanced triggering and decoding functions
- Multiple communication interfaces: USB host, USB device, LAN
Contents
DSO, US power supply adapter, Probe, USB cable, Probe adjust tool, Frame, BNC-SAM, Test leads, Current ext module, Carry bag, CM-Rom, Manual.
Technical Specifications
Product Range
Multicomp Pro Tablet Oscilloscopes
Bandwidth
100MHz
Display Memory Depth
40 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
2 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate