Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720645 US CAL
Newark Part No.49AJ4886
Technical Datasheet
4 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP720645 US CAL
Newark Part No.49AJ4886
Technical Datasheet
Product Range-
Scope Channels4 Channel
Bandwidth100MHz
Sampling Rate1GSPS
Display Memory Depth40 Mpts
Calculated Rise Time-
Scope Display TypeTFT LCD Color
Kit ContentsDSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads
Manufacturer Warranty3 Years
Plug TypeUS
SVHCTo Be Advised
Product Overview
- 4 channel handheld digital storage oscilloscope
- Bandwidth 100MHz, real-time sampling rate 1GS/s
- 40M memory depth, 45,000wfms/s waveform refresh rate
- Low local noise, more accurate small signal test
- Built-in 8000mAh large capacity battery
- 8-inch (800 × 600) multi-touch LCD screen
- Support SCPI, LabVIEW
- Various advanced triggering and decoding functions
- Multiple communication interfaces: USB host, USB device, LAN, (USBTMC)
Contents
DSO, US power supply adapter, Probe, USB cable, Probe adjust tool, Frame, BNC-SAM, Carry bag, CM-Rom, Manual.
Technical Specifications
Product Range
-
Bandwidth
100MHz
Display Memory Depth
40 Mpts
Scope Display Type
TFT LCD Color
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Scope Channels
4 Channel
Sampling Rate
1GSPS
Calculated Rise Time
-
Kit Contents
DSO, US Power Cord, Adapter, CD Rom, USB, Probe/Probe Adjust, Frame/Current Ext Module/BNC-SAN/Leads
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate