Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730027 US CAL D
Newark Part No.49AJ4896
Product RangeBench DMM Range
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $638.010 |
Price for:Each
Minimum: 1
Multiple: 1
$638.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730027 US CAL D
Newark Part No.49AJ4896
Product RangeBench DMM Range
Technical Datasheet
No. of Digits4.5
DMM ConnectivityLAN, RS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max0.1Gohm
Product RangeBench DMM Range
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP730027 is a 4.5 digit bench-type digital multimeter. Featuring a 4" high resolution LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support and multi-IO interface.
- Bench top true RMS digital multimeter
- 4-1/2 digit resolution with display modes for histograms, trend charts, bar meter and statistics
- Built-in data logger function
- 4inch high resolution LCD display
- Change trend analysis accessible via special chart mode
- SCPI supported
- Data-sharing possible via LAN, USB, RS232 port and Wi-Fi
- 100VAC to 240VAC power supply
Contents
Multimeter, Lead, USB cable, User manual, Fuse, Alligator clip, Mains cord.
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
10A
Resistance Measure Max
0.1Gohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
US
DMM Connectivity
LAN, RS232, USB
Voltage Measure AC Max
750V
Product Range
Bench DMM Range
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate