Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730028 US CAL DU
Newark Part No.49AJ4900
Technical Datasheet
10 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $844.430 |
Price for:Each
Minimum: 1
Multiple: 1
$844.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP730028 US CAL DU
Newark Part No.49AJ4900
Technical Datasheet
No. of Digits5.5
DMM ConnectivityLAN, RS232, USB
Current Measure AC Max10A
Voltage Measure AC Max750V
Resistance Measure Max100Mohm
Product Range-
Current Measure DC Max10A
Voltage Measure DC Max1kV
Manufacturer Warranty3 Years
DMM FunctionsAC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
Plug TypeUS
SVHCTo Be Advised
Product Overview
MP730028 is a 5.5 digit bench-type digital multimeter. Featuring a 4" LCD screen, reading rates of up to 150 readings, true RMS AC voltage and current measurements, dual line display support and multi-IO interface.
- 4" high resolution LCD display with display modes (histograms, trend charts, bar meter, statistics)
- Data-logger mode
- Change trend analysis (via special chart mode)
- SCPI supported - remote control and data-sharing via LAN, USB and RS232 port
- Multi-IO interface: USB device/host, RS232, LAN and extension trigger input
- Dimension is 9.25" (235mm) x 4.33" (110mm) x 11.6" (295mm)
- Device weight is 6.61lbs (3Kg)
Contents
Bench digital multimeter, Probes x2, USB Type B Cable, User manual, Fuse x2, Alligator clip x2, Fuse x3, Mains cord, CD-ROM.
Technical Specifications
No. of Digits
5.5
Current Measure AC Max
10A
Resistance Measure Max
100Mohm
Current Measure DC Max
10A
Manufacturer Warranty
3 Years
Plug Type
US
DMM Connectivity
LAN, RS232, USB
Voltage Measure AC Max
750V
Product Range
-
Voltage Measure DC Max
1kV
DMM Functions
AC/DC Current, AC/DC Voltage, Capacitance, Continuity, Diode, Frequency, Resistance, Temperature
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate