New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Switches & Relays
                      3. Switches
                      4. Tactile Switches
                      Print Page

                      MPBFL24KQR

                      Tactile Switch, SPST-NO, MP Tactile Switches Push-Type, Top Actuated, Surface Mount

                      Date/Lot Code

                      MULTICOMP PRO MPBFL24KQR
                      MULTICOMP PRO MPBFL24KQR
                      MULTICOMP PRO MPBFL24KQR
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPBFL24KQR
                      Newark Part No.68AK5598
                      Product RangeMP Tactile Switches Push-Type
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      2,998 In Stock

                      Need more?

                      Delivery in 2-4 Business Days(UK stock)
                      Order before 9pm EST standard shipping
                      QuantityPrice
                      1+$1.020
                      25+$0.896
                      50+$0.804
                      100+$0.754
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.02
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoMPBFL24KQR
                      Newark Part No.68AK5598
                      Product RangeMP Tactile Switches Push-Type
                      Technical Datasheet

                      Data Sheet

                      Product RangeMP Tactile Switches Push-Type
                      Actuator OrientationTop Actuated
                      Switch MountingSurface Mount
                      Actuator StyleRectangular Button
                      Actuating Force240gf
                      Contact Rating20mA at 15VDC
                      Switch Dimensions (L x W)2.9mm x 3.5mm
                      IP Rating-
                      IP Rating-
                      IlluminationNon Illuminated
                      SVHCNo SVHC (21-Jan-2025)

                      Technical Specifications

                      Product Range

                      MP Tactile Switches Push-Type

                      Switch Mounting

                      Surface Mount

                      Actuating Force

                      240gf

                      Switch Dimensions (L x W)

                      2.9mm x 3.5mm

                      IP Rating

                      -

                      SVHC

                      No SVHC (21-Jan-2025)

                      Actuator Orientation

                      Top Actuated

                      Actuator Style

                      Rectangular Button

                      Contact Rating

                      20mA at 15VDC

                      IP Rating

                      -

                      Illumination

                      Non Illuminated

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Product traceability

                      Date/Lot Code

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.