Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCSP15USGF-200-1.5
Newark Part No.41AH4512
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $27.970 |
| 50+ | $26.000 |
| 100+ | $24.380 |
| 250+ | $23.130 |
| 500+ | $22.060 |
Price for:Each
Minimum: 1
Multiple: 1
$27.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPGCSP15USGF-200-1.5
Newark Part No.41AH4512
Technical Datasheet
Thickness1.5mm
Conductive MaterialFibreglass
Thermal Conductivity1.5W/m.K
Thermal Impedance-
Volume Resistivity-
External Length200mm
External Width200mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Thickness
1.5mm
Thermal Conductivity
1.5W/m.K
Volume Resistivity
-
External Width
200mm
SVHC
No SVHC (21-Jan-2025)
Conductive Material
Fibreglass
Thermal Impedance
-
External Length
200mm
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
