Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSMT-G5030A1-3712
Newark Part No.46AM5882
Product RangeMP Transducers SMT
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.190 |
Price for:Each
Minimum: 1
Multiple: 1
$2.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPSMT-G5030A1-3712
Newark Part No.46AM5882
Product RangeMP Transducers SMT
Tones-
Resonant Frequency4kHz
Sound Pressure Level (SPL)78dB
Drive CircuitInternal
Capacitance-
Transducer MountingSurface Mount
Lead Wire-
IP Rating-
IP Rating-
Housing MaterialLCP (Liquid Crystal Polymer)
Operating Voltage Range2V to 4V
Operating Temperature Min-30°C
Operating Temperature Max70°C
Product RangeMP Transducers SMT
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Tones
-
Sound Pressure Level (SPL)
78dB
Capacitance
-
Lead Wire
-
IP Rating
-
Operating Voltage Range
2V to 4V
Operating Temperature Max
70°C
SVHC
No SVHC (25-Jun-2025)
Resonant Frequency
4kHz
Drive Circuit
Internal
Transducer Mounting
Surface Mount
IP Rating
-
Housing Material
LCP (Liquid Crystal Polymer)
Operating Temperature Min
-30°C
Product Range
MP Transducers SMT
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate