Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-65K-V
Newark Part No.68AK5686
Product RangeMP Tactile Switches SMD
Technical Datasheet
1,006 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $0.385 |
25+ | $0.337 |
50+ | $0.299 |
100+ | $0.278 |
500+ | $0.238 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMPTSM-65K-V
Newark Part No.68AK5686
Product RangeMP Tactile Switches SMD
Technical Datasheet
Product RangeMP Tactile Switches SMD
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force100gf
Contact Rating50mA at 12VDC
Switch Dimensions (L x W)6mm x 6mm
IP Rating-
IP Rating-
IlluminationNon Illuminated
SVHCNo SVHC (21-Jan-2025)
Product Overview
MPTSM-65K-V is a compact surface-mount tactile switch, featuring optional ground pin and reflow solderability for versatile circuit design and reliable performance across diverse applications. Optional ground pin enhances electrical performance and reliability, offering flexibility in circuit design.
- Ideal for compact devices
- Offers wide temperature range from -25°C to +70°C
- Durable construction with high-quality materials ensures reliable performance and longevity
- Reflow solderable design simplifies assembly processes, ensuring consistent, reliable solder joints
Technical Specifications
Product Range
MP Tactile Switches SMD
Switch Mounting
Surface Mount
Actuating Force
100gf
Switch Dimensions (L x W)
6mm x 6mm
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 12VDC
IP Rating
-
Illumination
Non Illuminated
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate