Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-16MM-BLK/GREY
Newark Part No.50AC6569
Technical Datasheet
19 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $234.470 |
| 10+ | $219.010 |
| 25+ | $205.750 |
| 50+ | $199.140 |
| 100+ | $192.510 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$234.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-16MM-BLK/GREY
Newark Part No.50AC6569
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / Grey
Internal Diameter16mm
Length - Metric100m
Length - Imperial328ft
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / Grey
Length - Metric
100m
Product Range
-
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
16mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate