Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-25MM-BLK/GREY
Newark Part No.50AC6573
Product RangeMulticomp Pro Sleeving
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
| Quantity | Price |
|---|---|
| 1+ | $324.790 |
| 10+ | $303.390 |
| 25+ | $293.520 |
| 50+ | $283.630 |
| 100+ | $272.110 |
Price for:Spool of 100
Minimum: 1
Multiple: 1
$324.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP-PET-FR-25MM-BLK/GREY
Newark Part No.50AC6573
Product RangeMulticomp Pro Sleeving
Technical Datasheet
Sleeving / Tubing TypeBraided
Sleeving MaterialPET (Polyethylene Terephthalate)
Sleeving ColourBlack / Grey
Internal Diameter25mm
Length - Metric100m
Length - Imperial328ft
Product RangeMulticomp Pro Sleeving
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Sleeving / Tubing Type
Braided
Sleeving Colour
Black / Grey
Length - Metric
100m
Product Range
Multicomp Pro Sleeving
Sleeving Material
PET (Polyethylene Terephthalate)
Internal Diameter
25mm
Length - Imperial
328ft
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate