Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $6.130 |
100+ | $5.150 |
250+ | $4.790 |
500+ | $4.490 |
1000+ | $4.270 |
Price for:Spool of 10
Minimum: 1
Multiple: 1
$6.13
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP001942
Newark Part No.55AC3308
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.08"
I.D. Supplied - Metric2mm
Shrink Tubing / Boot ColourNatural
Length - Imperial32.8ft
Length - Metric10m
I.D. Recovered Max - Imperial0.03"
I.D. Recovered Max - Metric0.85mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
SVHCTo Be Advised
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
2mm
Length - Imperial
32.8ft
I.D. Recovered Max - Imperial
0.03"
Shrink Tubing / Boot Material
PO (Polyolefin)
SVHC
To Be Advised
I.D. Supplied - Imperial
0.08"
Shrink Tubing / Boot Colour
Natural
Length - Metric
10m
I.D. Recovered Max - Metric
0.85mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate