Print Page
Image is for illustrative purposes only. Please refer to product description.
146 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $12.500 |
5+ | $8.210 |
10+ | $6.630 |
25+ | $5.450 |
50+ | $4.630 |
250+ | $4.080 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$12.50
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002083
Newark Part No.25R4763
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length110mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeIdentification
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
110mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Identification
SVHC
No SVHC (21-Jan-2025)
Cable Tie Colour
Natural
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate