Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002241
Newark Part No.70AC8975
Product RangeMP Split Corrugated Looms
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price |
---|---|
5+ | $87.750 |
10+ | $81.790 |
25+ | $73.010 |
Price for:Spool of 100
Minimum: 8
Multiple: 1
$702.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002241
Newark Part No.70AC8975
Product RangeMP Split Corrugated Looms
Technical Datasheet
Sleeving / Tubing TypeSplit Corrugated Loom
Sleeving MaterialPE (Polyethylene)
Sleeving ColourBlack
Internal Diameter13.15mm
Length - Metric30.5m
Length - Imperial100ft
Product RangeMP Split Corrugated Looms
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Sleeving / Tubing Type
Split Corrugated Loom
Sleeving Colour
Black
Length - Metric
30.5m
Product Range
MP Split Corrugated Looms
Sleeving Material
PE (Polyethylene)
Internal Diameter
13.15mm
Length - Imperial
100ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate