Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002653
Newark Part No.32AH8500
Product RangeSIAF
Your Part Number
No Longer Available
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPP002653
Newark Part No.32AH8500
Product RangeSIAF
Technical Datasheet
Jacket MaterialSilicone Rubber
Jacket ColorBlack
Wire Gauge-
No. of Max Strands x Strand Size-
Reel Length (Imperial)-
Reel Length (Metric)-
Operating Temperature Max180°C
Conductor Area CSA0.25mm²
Voltage Rating-
Conductor MaterialTinned Copper
External Diameter1.8mm
Approval Specification-
Product RangeSIAF
SVHCTo Be Advised
Technical Specifications
Jacket Material
Silicone Rubber
Wire Gauge
-
Reel Length (Imperial)
-
Operating Temperature Max
180°C
Voltage Rating
-
External Diameter
1.8mm
Product Range
SIAF
Jacket Color
Black
No. of Max Strands x Strand Size
-
Reel Length (Metric)
-
Conductor Area CSA
0.25mm²
Conductor Material
Tinned Copper
Approval Specification
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate