Print Page
Image is for illustrative purposes only. Please refer to product description.
298 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 50+ | $21.990 |
| 100+ | $20.440 |
| 250+ | $19.240 |
| 500+ | $18.200 |
Price for:Each
Minimum: 1
Multiple: 1
$23.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPS000032
Newark Part No.33AC5375
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BHDMI Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorBlack
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
6.6ft
Jacket Color
Black
SVHC
No SVHC (25-Jun-2025)
Connector Type B
HDMI Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate