Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00106
Newark Part No.26W6347
Your Part Number
Technical Datasheet
108 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $4.700 |
Price for:Each
Minimum: 1
Multiple: 1
$4.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00106
Newark Part No.26W6347
Technical Datasheet
Connector Type A3.5mm Stereo Phone Plug
Connector to Connector3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Connector Type B3.5mm Stereo Phone Jack
Cable Length - Imperial15ft
Cable Length - Metric4.57m
Jacket Color-
Product Range-
SVHCLead
Alternatives for PSG00106
1 Product Found
Product Overview
15Ft. 3. 5mm Stereo Extension Ca M-To-F Nickle
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector Type A
3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Jack
Cable Length - Metric
4.57m
Product Range
-
Connector to Connector
3.5mm Stereo Phone Plug to 3.5mm Stereo Phone Jack
Cable Length - Imperial
15ft
Jacket Color
-
SVHC
Lead
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate