Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 5+ | $4.870 |
Price for:Each
Minimum: 500
Multiple: 1
$2,435.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00263
Newark Part No.64T7431
Technical Datasheet
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type ARCA/Phono Plugs (3)
Connector Type BRCA Plug x 3
Cable Length - Imperial23ft
Cable Length - Metric7.01m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12482 from Pro-Signal is a 23ft composite A/V cable. Bonded A/V patch cable features nickel plated moulded RCA male to male connectors for composite video and stereo audio connections.
Applications
Imaging, Video & Vision
Technical Specifications
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type B
RCA Plug x 3
Cable Length - Metric
7.01m
Product Range
-
Connector Type A
RCA/Phono Plugs (3)
Cable Length - Imperial
23ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate