Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00798
Newark Part No.64T7443
Your Part Number
Technical Datasheet
213 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $8.900 |
| 5+ | $8.120 |
Price for:Each
Minimum: 1
Multiple: 1
$8.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG00798
Newark Part No.64T7443
Technical Datasheet
Connector Type ARCA/Phono Plugs (3)
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type BRCA Plug x 3
Cable Length - Imperial3ft
Cable Length - Metric914.4mm
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
The 24-12501 from Pro-Signal is a 3ft premium A/V cable. This high quality bonded A/V patch cable features gold plated RCA male to male connectors with moulded strain reliefs for added durability. Composite video and stereo audio connections in lengths up to 80feet.
- Composite video + stereo audio
- Metalized connectors feature molded strain reliefs for added durability
- Composite video and stereo audio inter-connections
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Connector Type B
RCA Plug x 3
Cable Length - Metric
914.4mm
Product Range
-
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Cable Length - Imperial
3ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate