Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG01741
Newark Part No.67Y9853
Technical Datasheet
No. of Contacts-
GenderSocket
Contact PlatingGold Plated Contacts
Connector Body Material-
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Female Red RCA Jack
- Gold-plated
- Solder connection"
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
No. of Contacts
-
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
-
Gender
Socket
Connector Body Material
-
External Diameter
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate