Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03053
Newark Part No.64T7424
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.240 |
Price for:Each
Minimum: 500
Multiple: 1
$620.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03053
Newark Part No.64T7424
Technical Datasheet
Connector Type ARCA/Phono Plugs (3)
Connector to Connector3x RCA/Phono Plug to 3x RCA/Phono Plug
Connector Type BRCA Plug x 3
Cable Length - Imperial6"
Cable Length - Metric0.15m
Jacket ColorBlack
Product Range-
SVHCTo Be Advised
Product Overview
The 24-12475 from Pro-Signal is a 6inch composite A/V cable. Bonded A/V patch cable features nickel plated moulded RCA male to male connectors for composite video and stereo audio connections.
- Bonded A/V patch cable
- Composite video plus dual RCA (stereo) audio
- Nickel plated; molded RCA male connectors
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type A
RCA/Phono Plugs (3)
Connector Type B
RCA Plug x 3
Cable Length - Metric
0.15m
Product Range
-
Connector to Connector
3x RCA/Phono Plug to 3x RCA/Phono Plug
Cable Length - Imperial
6"
Jacket Color
Black
SVHC
To Be Advised
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate