Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03096
Newark Part No.26W6369
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.490 |
Price for:Each
Minimum: 500
Multiple: 1
$1,245.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPSG03096
Newark Part No.26W6369
Technical Datasheet
Connector to Connector2x RCA/Phono Jack to 3.5mm Stereo Phone Plug
Connector Type ARCA/Phono Jacks (2)
Connector Type B3.5mm Stereo Phone Plug
Cable Length - Imperial6ft
Cable Length - Metric1.8m
Jacket ColorBlack
Product Range-
SVHCLead
Product Overview
6FT. 3. 5MM-F TO DUAL RCA JACKS
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Connector to Connector
2x RCA/Phono Jack to 3.5mm Stereo Phone Plug
Connector Type B
3.5mm Stereo Phone Plug
Cable Length - Metric
1.8m
Product Range
-
Connector Type A
RCA/Phono Jacks (2)
Cable Length - Imperial
6ft
Jacket Color
Black
SVHC
Lead
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate