Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT5220110A5T
Newark Part No.29AK4709
Product RangeRFANT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.140 |
| 10+ | $1.060 |
| 25+ | $0.991 |
| 50+ | $0.918 |
| 100+ | $0.855 |
| 250+ | $0.783 |
| 500+ | $0.730 |
| 1000+ | $0.652 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
$5.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoRFANT5220110A5T
Newark Part No.29AK4709
Product RangeRFANT Series
Technical Datasheet
Center Frequency2.4GHz
Antenna Case Size5.2mm x 2mm x 1.1mm
Product RangeRFANT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
RFANT5220110A5T is a RFANT series multilayer ceramic antenna suitable for 2.4GHz ISM band RF applications, Bluetooth, wireless and homeRF applications.
- Omni-directional radiation, linear polarization
- 2dBi gain, 2 maximum VSWR
- SMD with a small dimension of 5.2 x 2.0 x 1.1mm3 meet future miniaturization trend
- Embedded and LTCC (Low Temperature Co-fired Ceramic) technology
- High stability in temperature / humidity change
- 3W maximum rated power
- Operating temperature range from -40 to +85 ℃
Technical Specifications
Center Frequency
2.4GHz
Product Range
RFANT Series
Antenna Case Size
5.2mm x 2mm x 1.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate