New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • Healthcare
                            • Robotics
                              • Industrial Automation
                                • OEM Solutions
                                  • EV Charging
                                    • Transportation
                                      • Internet of Things
                                        • Artificial Intelligence
                                          • Maintenance & Safety
                                            • Wireless Technology
                                              • Sensor Technology
                                                • Power Management
                                                  • Embedded Hub
                                                    • 3D Printing Solutions
                                                      • Engineering Glossary
                                                        • Calculators & Charts
                                                          • Selector Tools & Catalogues
                                                            • eTechJournal
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Legislation and Environmental
                                                                          • FAQ's
                                                                            • Feedback
                                                                              • View All Help
                                                                            • Communities
                                                                            • element14
                                                                              Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                              hacksterio
                                                                              Hackster is a community dedicated to learning hardware.
                                                                              • Back to Communities
                                                                              • element14
                                                                                • Hackster.io
                                                                                • Bill of Materials (BOM) Upload
                                                                                  • Tools
                                                                                  • Quick Buy
                                                                                    BOM Upload
                                                                                    Request a Quote
                                                                                    All Buying Tools
                                                                                    • Back to Tools
                                                                                    • Quick Buy
                                                                                      • BOM Upload
                                                                                        • Request a Quote
                                                                                          • All Buying Tools
                                                                                          • Offers
                                                                                            • Contact Us
                                                                                              • Help
                                                                                                • New Deals
                                                                                                  1. Home
                                                                                                  2. Raspberry Pi
                                                                                                  3. Raspberry Pi Kits
                                                                                                  Print Page

                                                                                                  RPI5-STARTER KIT-8GB-US

                                                                                                  Raspberry Pi 5 Starter Kit, 8GB, micro SD 16GB, Case with Fan, HDMI Cable, PSU 5.1V/5.0A US Plug

                                                                                                  MULTICOMP PRO RPI5-STARTER KIT-8GB-US
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoRPI5-STARTER KIT-8GB-US
                                                                                                  Newark Part No.87AK5715
                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 11 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$166.800
                                                                                                  Price for:1 Kit
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $166.80
                                                                                                  Enter Your Part No/Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoRPI5-STARTER KIT-8GB-US
                                                                                                  Newark Part No.87AK5715
                                                                                                  Kit TypeRaspberry Pi Starter Kit
                                                                                                  Kit ContentsRaspberry Pi 5, Official Raspberry Pi 5 Case, Raspberry Pi 27W USB-C Power Supply, Official Raspberry Pi Micro HDMI to HDMI-A Adapter, 16GB Micro SD Card Pre-loaded with Raspberry Pi OS

                                                                                                  Product Overview

                                                                                                  The Raspberry Pi 5 starter kit presents the pinnacle of Raspberry Pi technology in one convenient package. Equipped with the latest Raspberry Pi 5 board, a cutting-edge USB-C PD 27W power supply (available in White or Black), a micro-HDMI cable adapter, a 16GB microSD card pre-loaded with Raspberry Pi OS, and the official Raspberry Pi 5 Case, this kit encompasses all the essential accessories necessary for seamless operation. Whether as a thoughtful gift or an upgrade for an existing Raspberry Pi setup, this comprehensive kit ensures a hassle-free and enjoyable experience from the get-go.

                                                                                                  • 2.4GHz quad-core 64-bit Arm Cortex-A76 CPU
                                                                                                  • VideoCore VII GPU, supporting OpenGL ES 3.1, Vulkan 1.2
                                                                                                  • Dual 4Kp60 HDMI output (HDR + HEVC decoder)
                                                                                                  • LPDDR4X-4267 SDRAM (4GB and 8GB options)
                                                                                                  • Dual-band 802.11ac Wi-Fi® + Bluetooth 5.0 / BLE
                                                                                                  • microSD card slot (high-speed SDR104 mode)
                                                                                                  • PCIe 2.0 x1 interface for fast peripherals (requires adapter)
                                                                                                  • 4 × USB ports (2 x 3.0 @ 5Gbps & 2 x 2.0)
                                                                                                  • Gigabit Ethernet (PoE+ requires separate PoE+ HAT)
                                                                                                  • 2 × 4-lane MIPI camera/display ports
                                                                                                  • 5V/5A DC power via USB-C, with Power Delivery support
                                                                                                  • Raspberry Pi standard 40-pin GPIO header
                                                                                                  • Real-time clock (RTC), powered from the external battery

                                                                                                  Applications

                                                                                                  Embedded Design & Development, Computer Hardware, Hobby & Education, IoT (Internet of Things), Prototyping, Wearables

                                                                                                  Contents

                                                                                                  x1 Raspberry Pi 5 (with 4GB or 8GB of RAM); x1 Official 1m Micro-HDMI to HDMI Cable; x1 Raspberry Pi 5 Official 27W USB-C Power Supply UK Plug; x1 16GB microSD card (with SD adaptor) Pre-loaded with Raspberry Pi OS; x1 Raspberry Pi 5 Official Case (with Fan)

                                                                                                  Notes

                                                                                                  micro SD Card has pre-loaded Raspberry Pi OS

                                                                                                  Technical Specifications

                                                                                                  Kit Type

                                                                                                  Raspberry Pi Starter Kit

                                                                                                  Kit Contents

                                                                                                  Raspberry Pi 5, Official Raspberry Pi 5 Case, Raspberry Pi 27W USB-C Power Supply, Official Raspberry Pi Micro HDMI to HDMI-A Adapter, 16GB Micro SD Card Pre-loaded with Raspberry Pi OS

                                                                                                  Technical Docs (1)

                                                                                                  Product Change Notice EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:5A992C
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Customer Service
                                                                                                  I Need Help
                                                                                                  Sales 1 800 463 9275
                                                                                                  Technical 1 877 736 4835
                                                                                                  Submit Feedback
                                                                                                  Live Agent
                                                                                                  Quick Links
                                                                                                  Track my order
                                                                                                  FAQs
                                                                                                  Delivery Information
                                                                                                  Our Company
                                                                                                  About us
                                                                                                  Quality Policy
                                                                                                  Careers
                                                                                                  ESG
                                                                                                  Social Media +

                                                                                                  Become a Newark Insider!

                                                                                                  LinkedIn
                                                                                                  Twitter
                                                                                                  Facebook
                                                                                                  Norton Secured
                                                                                                  BSI 9001
                                                                                                  AMEX
                                                                                                  Mastercard
                                                                                                  Visa
                                                                                                  Trade Account
                                                                                                  Discover
                                                                                                  Terms of Use / Privacy Policy
                                                                                                  Terms of Use for API
                                                                                                  Legal and Copyright Notices
                                                                                                  Terms & Conditions
                                                                                                  Privacy Statement
                                                                                                  Sitemap
                                                                                                  An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.