Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMT2514GW
Newark Part No.16AC3507
Your Part Number
Technical Datasheet
48 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $8.550 |
| 100+ | $7.290 |
| 250+ | $6.800 |
| 500+ | $6.440 |
| 1000+ | $6.150 |
Price for:Each
Minimum: 1
Multiple: 1
$8.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSMT2514GW
Newark Part No.16AC3507
Technical Datasheet
No. of PhasesThree Phase
Repetitive Peak Reverse Voltage1.4kV
Average Forward Current25A
Bridge Rectifier Case StyleModule
No. of Pins5Pins
Forward Voltage Max1.1V
Bridge Rectifier MountingThrough Hole
Forward Surge Current320A
Operating Temperature Max150°C
Product Range-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
No. of Phases
Three Phase
Average Forward Current
25A
No. of Pins
5Pins
Bridge Rectifier Mounting
Through Hole
Operating Temperature Max
150°C
SVHC
No SVHC (14-Jun-2023)
Repetitive Peak Reverse Voltage
1.4kV
Bridge Rectifier Case Style
Module
Forward Voltage Max
1.1V
Forward Surge Current
320A
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability