Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSP116RC
Newark Part No.19P1944
Technical Datasheet
No. of Contacts-
Contact Plating-
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SP116RC is a RCA/Phono Plug with solder termination.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Audio
Technical Specifications
No. of Contacts
-
Contact Plating
-
Connector Colour
-
Product Range
-
Gender
Plug
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate