Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22771
Newark Part No.70M9843
Attenuation Max20dB
Attenuation20dB
Fibre Optic Connector TypeFC
Wavelength Typ1550nm
Wavelength1550nm
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Attenuation Max
20dB
Fibre Optic Connector Type
FC
Wavelength
1550nm
Attenuation
20dB
Wavelength Typ
1550nm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
