Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22792
Newark Part No.70M9862
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert From GenderJack
Convert To Fiber Optic ConnectorSC Duplex
Convert To GenderJack
Adapter Body StyleStraight Adapter
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Type
Multimode
Convert From Gender
Jack
Convert To Gender
Jack
Product Range
-
Convert From Fiber Optic Connector
SC Duplex
Convert To Fiber Optic Connector
SC Duplex
Adapter Body Style
Straight Adapter
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
