Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC22804
Newark Part No.70M9874
Technical Datasheet
Fibre TypeMultimode
Convert From Fiber Optic ConnectorSC Duplex
Convert To Fiber Optic ConnectorST Duplex
Convert From GenderJack
Convert To GenderJack
Adapter Body StyleStraight Adapter
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Multicomp Pro products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Fibre Type
Multimode
Convert To Fiber Optic Connector
ST Duplex
Convert To Gender
Jack
SVHC
No SVHC (23-Jan-2024)
Convert From Fiber Optic Connector
SC Duplex
Convert From Gender
Jack
Adapter Body Style
Straight Adapter
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate