Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4352
Newark Part No.84N1276
Product RangeINTRA- Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoSPC4352
Newark Part No.84N1276
Product RangeINTRA- Series
Technical Datasheet
Convert From Coax TypeUHF
Convert From GenderJack
Convert To Coax TypeUHF
Convert To GenderJack, Jack
Adapter Body StyleTee Adapter
Impedance50ohm
Connector TypeIntra Series Coaxial
Product RangeINTRA- Series
SVHCLead
Product Overview
The SPC4352 is a RF/coaxial Straight Adapter with UHF jack to UHF jack connection.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
RF Communications, Communications & Networking
Technical Specifications
Convert From Coax Type
UHF
Convert To Coax Type
UHF
Adapter Body Style
Tee Adapter
Connector Type
Intra Series Coaxial
SVHC
Lead
Convert From Gender
Jack
Convert To Gender
Jack, Jack
Impedance
50ohm
Product Range
INTRA- Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate