New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Development Boards, Evaluation Tools
                      3. Audio / Video Development Kits
                      Print Page

                      SURE-JAB3-160

                      Audio Amplifier Board, ADAU1701, Class D Audio Power Amplifier

                      MULTICOMP PRO SURE-JAB3-160
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSURE-JAB3-160
                      Newark Part No.61AK5096
                      Product RangeJAB3 Series
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      4 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$54.140
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $54.14
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP PRO
                      Manufacturer Part NoSURE-JAB3-160
                      Newark Part No.61AK5096
                      Product RangeJAB3 Series
                      Technical Datasheet

                      Data Sheet

                      Silicon ManufacturerAnalog Devices
                      Silicon Core NumberADAU1701
                      Kit Application TypeAudio
                      Application Sub TypeClass D Audio Power Amplifier
                      Kit ContentsAudio Amplifier Board ADAU1701
                      Product RangeJAB3 Series
                      SVHCNo SVHC (21-Jan-2025)

                      Product Overview

                      SURE-JAB3-160 is an all-in-one mono Class D audio amplifier board integrated with high performance DSP – ADAU1701, outputting 60W into a 4Ohm load based on Texas Instruments TPA3116 chip. With the integrated DSP chip, JAB3 can be applied to various DIY audio, commercial or industrial applications such as digital crossover, bass enhancement, loudspeakers, kiosk, etc. After connection with WONDOM programmer – ICP series, JAB3 supports programming with SigmaStudio, remote control through APP or PC UI.

                      • 1 X 60W class D audio amplifier board
                      • 36 x 2.7inches PCB size
                      • Battery board supported
                      • Power management circuit
                      • Gain of speaker output adjustable
                      • Band-pass filter of speaker output adjustable
                      • High-pass filter of 3.5mm headphone output adjustable
                      • Volume of speaker & 3.5mm headphone output adjustable
                      • Signal level sensor system
                      • External 3.5mm AUX IN port, power switch port, 3.5mm headphone output

                      Technical Specifications

                      Silicon Manufacturer

                      Analog Devices

                      Kit Application Type

                      Audio

                      Kit Contents

                      Audio Amplifier Board ADAU1701

                      SVHC

                      No SVHC (21-Jan-2025)

                      Silicon Core Number

                      ADAU1701

                      Application Sub Type

                      Class D Audio Power Amplifier

                      Product Range

                      JAB3 Series

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:To be advised
                      RoHS Phthalates Compliant:To be advised
                      SVHC:No SVHC (21-Jan-2025)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.