Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S10-6012-NAT
Newark Part No.81N2704
Product RangeTTS Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoTTS-S10-6012-NAT
Newark Part No.81N2704
Product RangeTTS Series
Technical Datasheet
Shrink Ratio2:1
I.D. Supplied - Imperial0.191"
I.D. Supplied - Metric4.852mm
Shrink Tubing / Boot ColourNatural
Length - Imperial6"
Length - Metric152.4mm
I.D. Recovered Max - Imperial0.112"
I.D. Recovered Max - Metric2.844mm
Shrink Tubing / Boot MaterialPTFE (Polytetrafluoroethylene)
Product RangeTTS Series
SVHCNo SVHC (10-Jun-2022)
Product Overview
- Multicomp Pro products are rated 4.5 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Shrink Ratio
2:1
I.D. Supplied - Metric
4.852mm
Length - Imperial
6"
I.D. Recovered Max - Imperial
0.112"
Shrink Tubing / Boot Material
PTFE (Polytetrafluoroethylene)
SVHC
No SVHC (10-Jun-2022)
I.D. Supplied - Imperial
0.191"
Shrink Tubing / Boot Colour
Natural
Length - Metric
152.4mm
I.D. Recovered Max - Metric
2.844mm
Product Range
TTS Series
Alternatives for TTS-S10-6012-NAT
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate