Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoWBNY1
Newark Part No.45P4112
Product RangeWBNY
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price |
---|---|
1+ | $30.750 |
10+ | $28.360 |
25+ | $26.690 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$30.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoWBNY1
Newark Part No.45P4112
Product RangeWBNY
Technical Datasheet
Insulator ColourRed
Product RangeWBNY
Wire Size AWG Min22AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Insulator MaterialNylon (Polyamide)
Product Overview
The WBNY1 is a tubular Butt Splice Terminal made of copper with tin-plated finish. It comes with a red nylon insulator. It accepts 22 to 16AWG wire.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (25-Jun-2025)
Product Range
WBNY
Wire Size AWG Max
16AWG
Insulator Material
Nylon (Polyamide)
Technical Docs (1)
Alternatives for WBNY1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate