Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-24185
Newark Part No.84Y9277
Technical Datasheet
Accessory TypeFoam Insert
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
Direct replacement for all layers of protective foam to refurbish or re-purpose our line of weatherproof equipment cases.
- Compatible with other brands
- Includes egg crate lid foam
- Pre-cut cubed foam middle layers for easy of customization
- Fits MCM #22-24125 and #22-24140
- Dimensions: 9” x 7” x 4 (228.6mm x 177.8mm x 101.6mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education, Labeling & Identification, Utilities
Contents
x1 Foam Insert 9” x 7” x 4 (228.6mm x 177.8mm x 101.6mm)
Technical Specifications
For Use With
Multicomp 22-24125 Black Waterproof Case and 22-24140 Yellow Waterproof Case
Product Range
-
Accessory Type
Foam Insert
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate