Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-24205
Newark Part No.84Y9281
Technical Datasheet
For Use WithMulticomp 22-24160 Black Waterproof Case
Accessory TypeFoam Insert
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-24205 from Multicomp is a replacement foam for 22-24160 weatherproof cases. It is a direct replacement for all layers of protective foam to refurbish or re-purpose weatherproof equipment cases.
- Compatible with other brands
- Includes egg crate lid foam
- Pre-cut cubed foam middle layers for easy of customization
- Dimensions: 21 ½” x 14” x 10 ½ (546.1mm x 355.6mm x 266.7mm)
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Hobby & Education, Labeling & Identification, Utilities
Contents
x1 Foam Insert 21 ½” x 14” x 10 ½ (546.1mm x 355.6mm x 266.7mm)
Technical Specifications
For Use With
Multicomp 22-24160 Black Waterproof Case
Product Range
-
Accessory Type
Foam Insert
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate