Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part No22-25880
Newark Part No.71Y5421
Technical Datasheet
Carrying Case MaterialPolymer
Case ColorBlack
External Height - Imperial4"
External Height - Metric102mm
External Width - Imperial8"
External Width - Metric203mm
External Depth - Imperial2"
External Depth - Metric50mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 22-25880 from Multicomp is a black colour 10inch mini weatherproof case with rubber interior. This miniature weatherproof equipment case is ideal for use with portable electronics, small test instruments, jewellery and much more. It features a rubber O-ring that is integrated into the rubber lining that keeps contents secure while keeping water and dust out.
- Rubber gasket and liner protect the contents
- Strong latch design keeps contents in while keeping dust and moisture out
- Manual pressure relief valve allows easy opening after changes in ambient pressure
- Integrated strap slot allows to secure these cases to a tool box, back pack, bicycle and more
- Approximate interior dimension is 8inch x 4inch x 2inch
- Black
- Approximate interior dimensions: 8” x 4” x 2
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Utilities, Mechanical, Safety, Industrial, Electronics Service, Enclosures
Technical Specifications
Carrying Case Material
Polymer
External Height - Imperial
4"
External Width - Imperial
8"
External Depth - Imperial
2"
Product Range
-
Case Color
Black
External Height - Metric
102mm
External Width - Metric
203mm
External Depth - Metric
50mm
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for 22-25880
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate