Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-0808
Newark Part No.14T2263
Product RangeCCS-ZV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoCCS-ZV-0808
Newark Part No.14T2263
Product RangeCCS-ZV Series
Technical Datasheet
Insulator ColourRed
Product RangeCCS-ZV Series
Wire Size AWG Min-
Wire Size AWG Max8AWG
Conductor Area CSA-
Insulator MaterialPVC (Polyvinylchloride)
SVHCNo SVHC (16-Jul-2019)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
-
Conductor Area CSA
-
SVHC
No SVHC (16-Jul-2019)
Product Range
CCS-ZV Series
Wire Size AWG Max
8AWG
Insulator Material
PVC (Polyvinylchloride)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate