Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoDDL
Newark Part No.19C8449
Your Part Number
Technical Datasheet
No Longer Available
Product Overview
The DDL is a 20V Incandescent Lamp with GX5.3 lamp base. The dichroic reflector GX5.3 lamp with CC-6 filament, 500 hours average bulb life.
- 150W Power rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Supply Voltage
20V
Bulb Size
-
Average Bulb Life
500h
SVHC
No SVHC (15-Jan-2019)
Lamp Base Type
GX5.3
MSCP
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate