Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Product Overview
The F4T5/D is a 4W Fluorescent Tube with G5 base. This T-5 day white preheat lamp features 6000hours average life, 6250K degree of color temperature and 75Ra color rendering index (CRI).
- 115lm Approximate lumens
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Lighting
Technical Specifications
Lamp Base Type
G5
Input Power
4W
Luminous Flux
115lm
Light Color
White
SVHC
No SVHC (15-Jan-2019)
Bulb Size
T-5
Tube Length
152mm
Color Temperature Typ
6250K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate