New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Tape
                      4. Packing & Parcel Tape
                      Print Page

                      FRAGILE 48MMX66M

                      Tape, Packaging, Polypropylene, 216.5ft L x 1.89" W

                      MULTICOMP FRAGILE 48MMX66M
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoFRAGILE 48MMX66M
                      Newark Part No.18X4869
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoFRAGILE 48MMX66M
                      Newark Part No.18X4869
                      Technical Datasheet

                      Data Sheet

                      Tape TypePackaging
                      Adhesive TypeSynthetic Rubber Adhesive
                      Tape Backing MaterialPP (Polypropylene)
                      Tape Colour-
                      Tape Length - Metric66m
                      Total Tape Thickness1.7 mil (0.043 mm)
                      Tape Length - Imperial216.5ft
                      Roll Length - Imperial216ft
                      Roll Length - Metric66m
                      Tape Width - Imperial1.89"
                      Tape Width - Metric48mm
                      Product Range-
                      SVHCNo SVHC (17-Jan-2023)

                      Alternatives for FRAGILE 48MMX66M

                      1 Product Found

                      Product Overview

                      The FRAGILE 48MMX66M is a FRAGILE Polypropylene Self-adhesive Tape based on a 30 micron film with a synthetic rubber/hot melt solvent free adhesive.

                      • >24-hour Holding power
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Industrial, Maintenance & Repair

                      Technical Specifications

                      Tape Type

                      Packaging

                      Tape Backing Material

                      PP (Polypropylene)

                      Tape Length - Metric

                      66m

                      Tape Length - Imperial

                      216.5ft

                      Roll Length - Metric

                      66m

                      Tape Width - Metric

                      48mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Adhesive Type

                      Synthetic Rubber Adhesive

                      Tape Colour

                      -

                      Total Tape Thickness

                      1.7 mil (0.043 mm)

                      Roll Length - Imperial

                      216ft

                      Tape Width - Imperial

                      1.89"

                      Product Range

                      -

                      Technical Docs (2)

                      Technical Data Sheet EN

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Not applicable
                      RoHS Phthalates Compliant:Not applicable
                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.