Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoLFMB-16/100
Newark Part No.01AC6300
Product RangeMultiLink Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $141.280 |
| 10+ | $135.170 |
| 25+ | $130.270 |
| 50+ | $125.990 |
| 100+ | $121.100 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$706.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoLFMB-16/100
Newark Part No.01AC6300
Product RangeMultiLink Series
Technical Datasheet
Insulator ColourRed
Product RangeMultiLink Series
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Insulator Material-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
22AWG
Conductor Area CSA
-
SVHC
No SVHC (17-Jan-2023)
Product Range
MultiLink Series
Wire Size AWG Max
18AWG
Insulator Material
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate