Print Page
Image is for illustrative purposes only. Please refer to product description.

190 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $52.160 | $7.440 |
| 10+ | $49.080 | $7.440 |
| 50+ | $44.290 | $7.440 |
| 100+ | $41.220 | $7.440 |
| 250+ | $37.280 | $7.440 |
Price for:Each
Minimum: 1
Multiple: 1
$7.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC001591
Newark Part No.14AC8482
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Voltage TypeDC
Supply Voltage12VDC
Fan Frame Size80mm
External Depth32mm
Bearing TypeBall Bearing
Flow Rate - Imperial55.9CFM
Air Flow - CFM55.9CFM
Flow Rate - Metric95.03m³/h
Noise Rating43.1dBA
Power Rating2.76W
Rated Speed4500rpm
Power Connection Type2 Lead Wires
Current Rating230mA
IP RatingIP56
Air Flow - m3/min1.58m³/min
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
- IP56 rated axial fan 80×80×32mm, 12V
- Size is 3.14inch × 3.14inch × 1.25inch
- 12VDC voltage rating
- 4500RPM speed, 55.9CFM air flow
- 43.1db(A) noise
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Supply Voltage VDC
12V
Voltage Type
DC
Fan Frame Size
80mm
Bearing Type
Ball Bearing
Air Flow - CFM
55.9CFM
Noise Rating
43.1dBA
Rated Speed
4500rpm
Current Rating
230mA
Air Flow - m3/min
1.58m³/min
SVHC
No SVHC (27-Jun-2024)
Fan Frame Type
Square
Supply Voltage
12VDC
External Depth
32mm
Flow Rate - Imperial
55.9CFM
Flow Rate - Metric
95.03m³/h
Power Rating
2.76W
Power Connection Type
2 Lead Wires
IP Rating
IP56
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
