New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboards
                      Print Page

                      MC001807

                      Breadboard, 50 Tie Points, 8.3 mm, 9 mm, 82.1 mm

                      MULTICOMP MC001807
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001807
                      Newark Part No.24AC5050
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      No Longer Available

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMC001807
                      Newark Part No.24AC5050
                      Technical Datasheet

                      Data Sheet

                      Board TypeBreadboard
                      Breadboard TypeBreadboard Distribution/Bus Strip
                      Total Number of Tie Points50Tie Points
                      No. of Distribution Strips / Buses1Bus Strips
                      External Height9mm
                      No. of Terminal Strips-
                      External Width82.1mm
                      Board Dimensions (L x W) - Imperial3.23" x 0.36"
                      Board Thickness8.3mm
                      Board Dimensions (L x W) - Metric82mm x 9mm
                      SVHCNo SVHC (17-Jan-2023)

                      Product Overview

                      The MC001807 from Multicomp is a breadboard with 50 tie-points. This breadboard features insulated double side adhesive.

                      • Pitch spacing is 2.54mm
                      • One terminal strip with 50 tie-points
                      • Rated voltage is 300V
                      • Rated current is 3A to 5A
                      • Insulation resistance is 500Mohm at 500VDC
                      • Withstanding voltage is 1000VAC/1min
                      • Wire size range from 29AWG to 20AWG
                      • Temperature range from -25°C to +80°C
                      • 7mm to 8mm strip length, dimension of the board is 82.1mm x 9mm (L x W)
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Hobby & Education

                      Technical Specifications

                      Board Type

                      Breadboard

                      Total Number of Tie Points

                      50Tie Points

                      External Height

                      9mm

                      External Width

                      82.1mm

                      Board Thickness

                      8.3mm

                      SVHC

                      No SVHC (17-Jan-2023)

                      Breadboard Type

                      Breadboard Distribution/Bus Strip

                      No. of Distribution Strips / Buses

                      1Bus Strips

                      No. of Terminal Strips

                      -

                      Board Dimensions (L x W) - Imperial

                      3.23" x 0.36"

                      Board Dimensions (L x W) - Metric

                      82mm x 9mm

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:Unknown
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (17-Jan-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.