Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC002690
Newark Part No.57AC0094
Technical Datasheet
Supply Voltage VDC12V
Voltage TypeDC
Fan Frame TypeSquare
Supply Voltage12VDC
Fan Frame Size40mm
External Depth20mm
Flow Rate - Imperial7.7CFM
Bearing TypeVapo Bearing
Air Flow - CFM7.7CFM
Flow Rate - Metric0.218m³/min
Noise Rating21dBA
Power Rating650mW
Rated Speed6000rpm
Power Connection Type2 Lead Wires
Current Rating54mA
IP Rating-
Air Flow - m3/min0.218m³/min
Product Range-
Product Overview
The MC002690 from Multicomp is a 12V DC 40x40x20mm axial fan with a flow rate of 7.7cu.ft/min, providing a general purpose, compact and reliable solution to a variety of applications.
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Type
Square
Fan Frame Size
40mm
Flow Rate - Imperial
7.7CFM
Air Flow - CFM
7.7CFM
Noise Rating
21dBA
Rated Speed
6000rpm
Current Rating
54mA
Air Flow - m3/min
0.218m³/min
SVHC
No SVHC (27-Jun-2024)
Voltage Type
DC
Supply Voltage
12VDC
External Depth
20mm
Bearing Type
Vapo Bearing
Flow Rate - Metric
0.218m³/min
Power Rating
650mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate