Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP
Manufacturer Part NoMC120MM175230VFG
Newark Part No.71T9632
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoMC120MM175230VFG
Newark Part No.71T9632
Technical Datasheet
Kit ContentsAxial Fan 120mm 220VAC, Wire Guard, Power Cord
Flow Rate - Imperial103CFM
Flow Rate - Metric-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Kit Contents
Axial Fan 120mm 220VAC, Wire Guard, Power Cord
Flow Rate - Metric
-
SVHC
No SVHC (21-Jan-2025)
Flow Rate - Imperial
103CFM
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate