New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Tools & Production Supplies
                      3. Prototyping Tools & Breadboards
                      4. Solderless Breadboards
                      Print Page

                      MCBB200

                      Breadboard, ABS, 8.3 mm, 20.5 mm, 165.3 mm

                      MULTICOMP MCBB200
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerMULTICOMP
                      Manufacturer Part NoMCBB200
                      Newark Part No.13AC9694
                      Technical Datasheet

                      Data Sheet

                      See all Technical Docs
                      206 In Stock

                      Need more?

                      Same day shipping
                      Order before 9pm EST standard shipping
                      Available in quantity shown. To order more than shown inventory, contact sales
                      QuantityPrice
                      1+$1.060
                      50+$1.060
                      100+$1.060
                      250+$1.060
                      500+$1.060
                      Price for:Each
                      Minimum: 1
                      Multiple: 1
                      $1.06
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerMULTICOMP
                      Manufacturer Part NoMCBB200
                      Newark Part No.13AC9694
                      Technical Datasheet

                      Data Sheet

                      Breadboard TypeSolderless Breadboard
                      Board TypeBreadboard / Solderless
                      Total Number of Tie Points200Tie Points
                      Board MaterialABS (Acrylonitrile Butadiene Styrene)
                      No. of Distribution Strips / Buses-
                      No. of Terminal Strips2 Terminal Strips
                      External Height20.5mm
                      Board Dimensions (L x W) - Imperial4.19" x 0.81"
                      External Width165.3mm
                      Board Thickness8.3mm
                      Board Dimensions (L x W) - Metric165.3mm x 20.5mm
                      SVHCNo SVHC (14-Jun-2023)

                      Product Overview

                      The MCBB100 from Multicomp is a solderless breadboard. The housing of breadboard is made of ABS plastic.

                      • Copper with nickel plated spring clips
                      • Wire range from 29AWG to 20AWG
                      • Rated voltage is 300V
                      • Rated current is 3A to 5A
                      • 2 distribution strip of 200 tie-point
                      • 2.54mm pitch
                      • Dimension is 20.5mm x 165.3mm x 8.3mm
                      • Multicomp products are rated 4.6 out of 5 stars
                      • 12 month limited warranty *view Terms & Conditions for details
                      • 96% of customers would recommend to a friend

                      Applications

                      Hobby & Education

                      Technical Specifications

                      Breadboard Type

                      Solderless Breadboard

                      Total Number of Tie Points

                      200Tie Points

                      No. of Distribution Strips / Buses

                      -

                      External Height

                      20.5mm

                      External Width

                      165.3mm

                      Board Dimensions (L x W) - Metric

                      165.3mm x 20.5mm

                      Board Type

                      Breadboard / Solderless

                      Board Material

                      ABS (Acrylonitrile Butadiene Styrene)

                      No. of Terminal Strips

                      2 Terminal Strips

                      Board Dimensions (L x W) - Imperial

                      4.19" x 0.81"

                      Board Thickness

                      8.3mm

                      SVHC

                      No SVHC (14-Jun-2023)

                      Technical Docs (1)

                      Technical Data Sheet EN

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:No SVHC (14-Jun-2023)
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.