Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-35T-2.6A1-99
Newark Part No.25R0586
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-35T-2.6A1-99
Newark Part No.25R0586
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency2.6kHz
Resonant Resistance300ohm
Capacitance0.03µF
External Diameter35mm
External Height0.53mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
2.6kHz
Capacitance
0.03µF
External Height
0.53mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
300ohm
External Diameter
35mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate