Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $17.170 |
| 50+ | $14.040 |
| 100+ | $13.070 |
| 250+ | $11.870 |
| 500+ | $11.140 |
Price for:Pack of 100
Minimum: 25
Multiple: 1
$429.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP
Manufacturer Part NoSPC11133
Newark Part No.32C2110
Technical Datasheet
Tab Size - Metric4.75mm x 0.51mm
Tab Size - Imperial0.187" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.17mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SPC11133 is a 0.187-inch tab quick-fit male PCB Terminal made of brass with tin-plated finish.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Tab Size - Metric
4.75mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (27-Jun-2024)
Tab Size - Imperial
0.187" x 0.02"
Mounting Hole Dia
1.17mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
